Bourns, SRR0603, 0603 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 200 mA Idc
- RS Stock No.:
- 180-8924
- Mfr. Part No.:
- SRR0603-221KL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$558.00
(exc. GST)
$614.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.558 | $558.00 |
| 2000 - 9000 | $0.554 | $554.00 |
| 10000 + | $0.499 | $499.00 |
*price indicative
- RS Stock No.:
- 180-8924
- Mfr. Part No.:
- SRR0603-221KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 200mA | |
| Package/Case | 0603 | |
| Length | 6.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.7Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Series | SRR0603 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite DR & RI | |
| Depth | 6.5mm | |
| Height | 3.3mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 5MHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 200mA | ||
Package/Case 0603 | ||
Length 6.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.7Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Series SRR0603 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite DR & RI | ||
Depth 6.5mm | ||
Height 3.3mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Shielded | ||
Related links
- Bourns 0603 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 200 mA Idc
- Bourns 0603 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.1 A Idc Q:16
- Bourns E6 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 33 μH ±10 % 950 mA Idc Q:16
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±10 % 600 mA Idc Q:15
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 900 mA Idc Q:16
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 670 mA Idc Q:26
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 950 mA Idc Q:29
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:40
