TDK, VLCF, 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 to ±30 % 900 mA Idc
- RS Stock No.:
- 177-5451
- Mfr. Part No.:
- VLCF4018T-220MR49-2
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$290.00
(exc. GST)
$320.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.58 | $290.00 |
| 1000 - 1500 | $0.566 | $283.00 |
| 2000 + | $0.557 | $278.50 |
*price indicative
- RS Stock No.:
- 177-5451
- Mfr. Part No.:
- VLCF4018T-220MR49-2
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 900mA | |
| Package/Case | 4018 | |
| Packaging | Taping | |
| Length | 4.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 369mΩ | |
| Inductance Tolerance | ±20 to ±30 % | |
| Series | VLCF | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Halogen-Free, RoHS Directive | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Height | 1.8mm | |
| Depth | 4mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 900mA | ||
Package/Case 4018 | ||
Packaging Taping | ||
Length 4.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 369mΩ | ||
Inductance Tolerance ±20 to ±30 % | ||
Series VLCF | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Halogen-Free, RoHS Directive | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Height 1.8mm | ||
Depth 4mm | ||
Inductor Construction Wirewound | ||
VLCF4018 Series Magnetically Shielded Wire Wound Chokes
High magnetic shield construction
Generic use portable DC to DC converter line
Test frequency = 100 kHz
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 to ±30 % 900 mA Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20/±30 % 620 mA Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 740 mA Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20/±30 % 1.1 A Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20/±30 % 1.26 A Idc
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 900 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 900 mA Idc
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 900 mA Idc Q:10
