Vishay, IHLP-2525CZ-11, 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 4 A Idc
- RS Stock No.:
- 173-1380
- Mfr. Part No.:
- IHLP2525CZER100M11
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
$839.00
(exc. GST)
$922.90
(inc. GST)
- RS Stock No.:
- 173-1380
- Mfr. Part No.:
- IHLP2525CZER100M11
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4A | |
| Package/Case | 2525 | |
| Length | 6.86mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 71.2mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP-2525CZ-11 | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS, JEDEC | |
| Height | 3mm | |
| Termination Style | Surface Mount | |
| Depth | 6.47mm | |
| Maximum Self Resonant Frequency | 1MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4A | ||
Package/Case 2525 | ||
Length 6.86mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 71.2mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP-2525CZ-11 | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS, JEDEC | ||
Height 3mm | ||
Termination Style Surface Mount | ||
Depth 6.47mm | ||
Maximum Self Resonant Frequency 1MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- IL
IHLP2525CZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 4 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.9 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 6 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Powdered Iron Core, 8.2 μH ±20 % 5 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 11 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 6 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 4.5 A Idc

