Bourns, SRP1770TA, 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 4.7 μH ±20 % 25 A Idc
- RS Stock No.:
- 172-9906
- Mfr. Part No.:
- SRP1770TA-4R7M
- Brand:
- Bourns
This image is representative of the product range
Add 1500 more to save $483.00
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$966.90
(exc. GST)
$1,063.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 1200 | $3.223 | $966.90 | - |
| 1500 + | $2.901 | $870.30 | $483.00 |
*price indicative
- RS Stock No.:
- 172-9906
- Mfr. Part No.:
- SRP1770TA-4R7M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 25A | |
| Package/Case | 1770 | |
| Length | 17.3mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 5.5mΩ | |
| Series | SRP1770TA | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Core Material | Carbonyl Powder | |
| Termination Style | Solder | |
| Height | 16.9mm | |
| Depth | 6.7mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 25A | ||
Package/Case 1770 | ||
Length 17.3mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 5.5mΩ | ||
Series SRP1770TA | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Core Material Carbonyl Powder | ||
Termination Style Solder | ||
Height 16.9mm | ||
Depth 6.7mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- TW
SRP1770TA Series Shielded Power Inductors (AEC-Q200 Qualified)
Related links
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 4.7 μH ±20 % 25 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 56 μH ±20 % 7.8 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 28 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 33 μH ±20 % 10.7 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 16.5 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 100 μH ±20 % 5.3 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±20 % 12.5 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 47 μH ±20 % 8.7 A Idc
