Bourns, SRP1270, 1270 Shielded Surface Mount Inductor with a Iron Core, 3.3 μH ±20 % 35 A Idc
- RS Stock No.:
- 172-9847
- Mfr. Part No.:
- SRP1270-3R3M
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$439.20
(exc. GST)
$483.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 400 - 400 | $1.098 | $439.20 | - |
| 800 - 1200 | $1.07 | $428.00 | 2% |
| 1600 + | $1.054 | $421.60 | 4% |
*price indicative
- RS Stock No.:
- 172-9847
- Mfr. Part No.:
- SRP1270-3R3M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 35A | |
| Package/Case | 1270 | |
| Packaging | Reel | |
| Length | 12.9mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 6.6mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP1270 | |
| Inductance Tolerance | ±20 % | |
| Core Material | Iron | |
| Termination Style | Solder | |
| Depth | 12.9mm | |
| Standards/Approvals | RoHS | |
| Height | 6.5mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 35A | ||
Package/Case 1270 | ||
Packaging Reel | ||
Length 12.9mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 6.6mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRP1270 | ||
Inductance Tolerance ±20 % | ||
Core Material Iron | ||
Termination Style Solder | ||
Depth 12.9mm | ||
Standards/Approvals RoHS | ||
Height 6.5mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SRP1270 Series Magnetically Shielded Wire Wound Chokes
Shielded construction
Mounting height of 7.0mm maximum
Current rating up to 41A
RoHS compliant
Product Size 13.7 x 7 mm
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 1270 Shielded Surface Mount Inductor with a Iron Core, 3.3 μH ±20 % 35 A Idc
- Bourns 1270 Shielded Surface Mount Inductor with a Iron Core, 680 nH 60 A Idc
- Bourns 1270 Shielded Surface Mount Inductor with a Iron Core, 10 μH ±20 % 16 A Idc
- Bourns 1270 Shielded Power Inductor with a Iron Core, 4.7 μH ±20 % 15 A Idc
- Bourns 6540 Shielded Surface Mount Inductor with a Powdered Iron Core, 3.3 μH ±20 % 6.5 A Idc
- Bourns 4026 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 1.6 A Idc Q:9
- Bourns 5040 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded 20 % 3.3 A Idc Q:20
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 3.3 mH ±20 % 3.1 A Idc Q:5
