Bourns, SRR1240, 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±20 % 2.55 A Idc Q:16

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 800 units)*

$728.80

(exc. GST)

$801.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
800 - 800$0.911$728.80
1600 - 2400$0.888$710.40
3200 +$0.874$699.20

*price indicative

RS Stock No.:
172-9766
Mfr. Part No.:
SRR1240-270M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

27μH

Maximum DC Current

2.55A

Package/Case

1240

Packaging

Reel

Length

12.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

85mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRR1240

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Ferrite

Height

4mm

Depth

12.5mm

Maximum Self Resonant Frequency

15.5MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

16

COO (Country of Origin):
TW

SRR1240 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR1240 Series SMD Shielded Power Inductors with a low profile of only 4.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

High current rating

Ideal for high frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy