Bourns, SDR0604, 0604 Surface Mount Inductor with a Ferrite DR Core, 2.7 μH 2.3 A Idc Q:22

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 400 units)*

$147.20

(exc. GST)

$162.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
400 - 1600$0.368$147.20
2000 +$0.332$132.80

*price indicative

RS Stock No.:
172-9628
Mfr. Part No.:
SDR0604-2R7ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

2.7μH

Maximum DC Current

2.3A

Package/Case

0604

Length

5.8mm

Maximum DC Resistance

60mΩ

Minimum Operating Temperature

-40°C

Series

SDR0604

Maximum Operating Temperature

125°C

Height

4.8mm

Depth

5.8mm

Diameter

5.8mm

Core Material

Ferrite DR

Maximum Self Resonant Frequency

65MHz

Minimum Quality Factor

22

Inductor Construction

Wirewound

COO (Country of Origin):
TW
Available in E12 series

Small diameter of only 5.8 mm max.

Profile of 4.8 mm

Applications

Input/output of DC/DC converters

Power supplies for:

Portable communications equipment

Camcorders

LCD Tvs

SDR0604 Series Wire Wound Chokes


Available in E12 series

Small diameter of only 5.8mm maximum

Profile of 4.8mm

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy