Bourns, SRN2012, 2012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 1.8 A Idc Q:12
- RS Stock No.:
- 172-8330
- Mfr. Part No.:
- SRN2012-1R5M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$386.00
(exc. GST)
$424.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.193 | $386.00 |
| 4000 - 6000 | $0.188 | $376.00 |
| 8000 + | $0.185 | $370.00 |
*price indicative
- RS Stock No.:
- 172-8330
- Mfr. Part No.:
- SRN2012-1R5M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.5μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.8A | |
| Package/Case | 2012 | |
| Length | 2mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 108mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | SRN2012 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.6mm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 90MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.5μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.8A | ||
Package/Case 2012 | ||
Length 2mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 108mΩ | ||
Minimum Operating Temperature -55°C | ||
Series SRN2012 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 1.6mm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 90MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- TW
SRN2012 Series Semi-Magnetically Shielded Power Inductors
Related links
- Bourns 2012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 1.8 A Idc Q:12
- Bourns 2012 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±20 % 1.3 A Idc Q:13
- Bourns 2012 Surface Mount Inductor with a Ferrite Core, 240 nH Semi Shielded 3.5 A Idc Q:8
- Bourns 1.5 μH 20 % 18 A Idc Q:20
- TDK 2012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 400 mA Idc
- Bourns 47 μH Semi Shielded ±20 % 2 A Idc Q:12
- Toko 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.47 μH ±20 % 6.4 A Idc
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 3 A Idc Q:12
