Bourns, SRP1245A, 1245 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH 9.5 A Idc Q:20
- RS Stock No.:
- 172-7268
- Mfr. Part No.:
- SRP1245A-8R2M
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$602.50
(exc. GST)
$663.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $1.205 | $602.50 | - |
| 1000 - 1500 | $1.175 | $587.50 | 2% |
| 2000 + | $1.157 | $578.50 | 3% |
*price indicative
- RS Stock No.:
- 172-7268
- Mfr. Part No.:
- SRP1245A-8R2M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 8.2μH | |
| Maximum DC Current | 9.5A | |
| Package/Case | 1245 | |
| Length | 13.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 22.5mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP1245A | |
| Height | 4.8mm | |
| Core Material | Carbonyl Powder | |
| Depth | 12.5mm | |
| Maximum Self Resonant Frequency | 11MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 8.2μH | ||
Maximum DC Current 9.5A | ||
Package/Case 1245 | ||
Length 13.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 22.5mΩ | ||
Maximum Operating Temperature 150°C | ||
Series SRP1245A | ||
Height 4.8mm | ||
Core Material Carbonyl Powder | ||
Depth 12.5mm | ||
Maximum Self Resonant Frequency 11MHz | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRP1245A Series Magnetically Shielded Power Inductors
Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.
Features and Benefits:
SRP1245A Series inductors have a shielded construction
Carbonyl powder core
High saturation current
Inductance range 0.33 μH to 18 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting),
DC-DC converters and power supplies
Related links
- Bourns 1245 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH 9.5 A Idc Q:20
- Bourns 1245 Shielded Power Inductor with a Carbonyl Powder Core, 22 μH 20 % 6.5 A Idc Q:20
- Bourns 1245 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 9 A Idc Q:20
- Bourns 1245 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 0.56 μH ±20% Wire-Wound 36A Idc
- Bourns 1245 Surface Mount Inductor with a Carbonyl Powder Core, 330 nH 42 A Idc Q:15
- Bourns 7028 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH ±20 % 4 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Carbonyl Powder Core, 8.2 μH 20 % 10.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Carbonyl Powder Core, 8.2 μH 20 % 9 A Idc Q:20
