Bourns, SRP1238A, 1238 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 680 nH 28 A Idc Q:15

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$567.00

(exc. GST)

$623.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$1.134$567.00-
2500 +$1.021$510.509%

*price indicative

RS Stock No.:
172-7242
Mfr. Part No.:
SRP1238A-R68M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

680nH

Maximum DC Current

28A

Package/Case

1238

Length

13.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2.5mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

SRP1238A

Height

3.3mm

Core Material

Carbonyl Powder

Depth

12.5mm

Maximum Self Resonant Frequency

50MHz

Minimum Quality Factor

15

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
TW

SRP1238A Series Magnetically Shielded Power Inductors


Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.

Features and Benefits:

SRP1238A Series inductors have a shielded construction

Carbonyl powder core

High saturation current

Inductance ranges from 0.10 μH to 10 μH

AEC-Q200 qualified

RoHS compliant and halogen free

Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies

Each (In a Bag of 5)
$2.032
Each (Supplied on a Reel)
$2.032
Each (On a Reel of 500)
$1.115

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy