Bourns, SRP4020TA, 4020 Surface Mount Inductor with a Carbonyl Powder Core, 680 nH 7 A Idc Q:10
- RS Stock No.:
- 172-7216
- Mfr. Part No.:
- SRP4020TA-R68M
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,544.00
(exc. GST)
$2,799.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.848 | $2,544.00 |
| 6000 - 9000 | $0.827 | $2,481.00 |
| 12000 + | $0.814 | $2,442.00 |
*price indicative
- RS Stock No.:
- 172-7216
- Mfr. Part No.:
- SRP4020TA-R68M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 680nH | |
| Maximum DC Current | 7A | |
| Package/Case | 4020 | |
| Length | 4.45mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 19mΩ | |
| Series | SRP4020TA | |
| Maximum Operating Temperature | 150°C | |
| Depth | 4.06mm | |
| Height | 1.8mm | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 100MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 680nH | ||
Maximum DC Current 7A | ||
Package/Case 4020 | ||
Length 4.45mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 19mΩ | ||
Series SRP4020TA | ||
Maximum Operating Temperature 150°C | ||
Depth 4.06mm | ||
Height 1.8mm | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 100MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- TW
SRP4020TA Series High Current Shielded Power Inductors for Automotive applications
The SRP4020TA Series SMD Inductors for Automotive applications have a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation.
Applications for the SRP4020TA include:
Automotive systems (Driver assistant, Information, Entertainment, Lighting)
DC-DC converters
Power supplies
Features and Benefits:
AEC-Q200 qualified
Shielded construction
Carbonyl powder core
High saturation current
Inductance range: 0.1 μH to 15 μH
AEC-Q200 qualified
RoHS compliant and halogen free
The SRP4020TA Series SMD High Current Shielded Power Inductors for Automotive applications have a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation. Applications for the SRP4020TA include: Automotive systems (Driver assistant, Information, Entertainment, Lighting); DC/DC converters; Power supplies
Related links
- Bourns 4020 Surface Mount Inductor with a Carbonyl Powder Core, 680 nH 7 A Idc Q:10
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 4 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 16 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 23 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 20 A Idc Q:10
- Bourns 1238 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 680 nH 28 A Idc Q:15
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 3.5 A Idc
- Bourns 10 μH 20 % 1.8 A Idc Q:10
