Bourns, SRP5015TA, 5015 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 22 μH ±20% Wire-Wound 1.2A Idc
- RS Stock No.:
- 172-7215
- Mfr. Part No.:
- SRP5015TA-220M
- Brand:
- Bourns
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3500)
$0.915
(exc. GST)
$1.007
(inc. GST)
Units | Per unit | Per Reel* |
3500 - 3500 | $0.915 | $3,202.50 |
7000 - 10500 | $0.892 | $3,122.00 |
14000 + | $0.879 | $3,076.50 |
*price indicative |
- RS Stock No.:
- 172-7215
- Mfr. Part No.:
- SRP5015TA-220M
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SRP5015TA Series Shielded Power Inductors (AEC-Q200 Qualified)
Bourns SRP5015TA SMD power inductors are constructed from a carbonyl powder core that features a high saturation current. The shielded construction of these inductors ensures a low level of magnetic radiation and the inductance range offered is 0.15μH to 22μH.
These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC-DC converters.
These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC-DC converters.
Features and Benefits:
Shielded construction
Carbonyl powder core
High saturation current
RoHS compliant and halogen free
Wire: Enamelled copper
Shielded construction
Carbonyl powder core
High saturation current
RoHS compliant and halogen free
Wire: Enamelled copper
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 1.2A |
Package/Case | 5015 |
Length | 5.7mm |
Depth | 1.3mm |
Automotive Standard | AEC-Q200 |
Height | 5.2mm |
Dimensions | 5.7 x 1.3 x 5.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 466mΩ |
Series | SRP5015TA |
Core Material | Carbonyl Powder |
Maximum Self Resonant Frequency | 13MHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +150°C |
Minimum Quality Factor | 10 |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Related links
- Bourns 0.33 μH ±20% Wire-Wound 9A Idc Q:5
- Bourns 5015 Shielded Wire-wound SMD Inductor with a Carbonyl...
- Bourns 5015 Shielded Wire-wound SMD Inductor with a Carbonyl...
- Bourns 5015 Shielded Wire-wound SMD Inductor with a Carbonyl...
- Bourns 5015 Shielded Wire-wound SMD Inductor with a Carbonyl...
- Bourns 10 μH ±20% Wire-Wound 2A Idc Q:10
- Bourns 8.2 μH ±20% Wire-Wound 2.1A Idc Q:10
- Bourns 22 μH ±20% Wire-Wound 1.2A Idc Q:10