Murata Power Solutions, 3800 Wirewound Surface Mount Inductor 2.5 μH 5.5 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 650 units)*

$1,207.05

(exc. GST)

$1,327.95

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
650 - 650$1.857$1,207.05
1300 - 1950$1.811$1,177.15
2600 +$1.783$1,158.95

*price indicative

RS Stock No.:
170-9199
Mfr. Part No.:
38H252C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

2.5μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

5.5A

Length

10.4mm

Maximum DC Resistance

15.1mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Series

3800

Height

5.6mm

Depth

10.4mm

Inductor Construction

Wirewound

COO (Country of Origin):
CN

3800 Series Flat Coil Wire Wound Inductors


Murata Power Solutions 3800 Series includes a range of flat Coil wound power inductors. These surface mount flat Coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.

Features


Surface mount

High current low DCR

Pick and place compatible

J-STD-020D reflow

UL94 V-0 package materials

Backward Compatible with Sn/pb soldering system

RoHS Compliant

Murata Non Standard SMT Inductors (Chokes)


Related links