TDK, SLF, 7045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.78A Idc
- RS Stock No.:
- 170-3300
- Mfr. Part No.:
- SLF7045T-100M1R3-PF
- Brand:
- TDK
On back order for despatch 13/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$0.689
(exc. GST)
$0.758
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.689 | $689.00 |
2000 - 3000 | $0.671 | $671.00 |
4000 + | $0.661 | $661.00 |
*price indicative
- RS Stock No.:
- 170-3300
- Mfr. Part No.:
- SLF7045T-100M1R3-PF
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
SLF7045 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 1.78A |
Package/Case | 7045 |
Length | 7mm |
Depth | 7mm |
Height | 4.5mm |
Dimensions | 7 x 7 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 36mΩ |
Series | SLF |
Core Material | Ferrite |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Related links
- TDK, SLF, 7045 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 7045 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 7045 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 7045 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 7045 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 7045 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 7045 Shielded Wire-wound SMD Inductor with a Ferrite...
- TDK, SLF, 7045 Shielded Wire-wound SMD Inductor with a Ferrite...