Eaton, DR, 0704 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 990 mA Idc
- RS Stock No.:
- 169-9661
- Mfr. Part No.:
- DR74-101-R
- Brand:
- Eaton
This image is representative of the product range
Add 2200 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1100 units)*
$1,100.00
(exc. GST)
$1,210.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,100 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1100 - 1100 | $1.00 | $1,100.00 | - |
| 2200 - 3300 | $0.975 | $1,072.50 | 2% |
| 4400 + | $0.96 | $1,056.00 | 4% |
*price indicative
- RS Stock No.:
- 169-9661
- Mfr. Part No.:
- DR74-101-R
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Inductance | 100μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 990mA | |
| Package/Case | 0704 | |
| Packaging | Reel | |
| Length | 7.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 383mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | DR | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 4.35mm | |
| Depth | 7.6mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Inductance 100μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 990mA | ||
Package/Case 0704 | ||
Packaging Reel | ||
Length 7.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 383mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series DR | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 4.35mm | ||
Depth 7.6mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Related links
- Eaton 0704 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 990 mA Idc
- Eaton 0704 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2.13 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 810 mA Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 460 mA Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3.17 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 1.19 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 10.2 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 7.06 A Idc
