Eaton, DR, 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.14 A Idc
- RS Stock No.:
- 169-9655
- Mfr. Part No.:
- DR73-470-R
- Brand:
- Eaton
This image is representative of the product range
Add 2700 more to save $40.50
View bulk pricing optionsSubtotal (1 reel of 1350 units)*
$1,185.30
(exc. GST)
$1,304.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1350 - 1350 | $0.878 | $1,185.30 | - |
| 2700 - 4050 | $0.863 | $1,165.05 | $40.50 |
| 5400 + | $0.847 | $1,143.45 | $167.40 |
*price indicative
- RS Stock No.:
- 169-9655
- Mfr. Part No.:
- DR73-470-R
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.14A | |
| Package/Case | 0703 | |
| Packaging | Reel | |
| Length | 7.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 241mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | DR | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 7.6mm | |
| Height | 3.55mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.14A | ||
Package/Case 0703 | ||
Packaging Reel | ||
Length 7.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 241mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series DR | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 7.6mm | ||
Height 3.55mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Related links
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.14 A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 3.12 A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.47 A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 5.52 A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 3.78 A Idc
- Eaton 0703 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 790 mA Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.41 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 5.28 A Idc
