Eaton, DRQ, 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2.13 A Idc
- RS Stock No.:
- 169-9580
- Mfr. Part No.:
- DRQ74-220-R
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 reel of 1100 units)*
$1,843.60
(exc. GST)
$2,028.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1100 - 1100 | $1.676 | $1,843.60 |
| 2200 - 3300 | $1.634 | $1,797.40 |
| 4400 + | $1.609 | $1,769.90 |
*price indicative
- RS Stock No.:
- 169-9580
- Mfr. Part No.:
- DRQ74-220-R
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 2.13A | |
| Package/Case | 0704 | |
| Length | 7.6mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Maximum DC Resistance | 371mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | DRQ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 4.45mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 7.6mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 2.13A | ||
Package/Case 0704 | ||
Length 7.6mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 4 | ||
Maximum DC Resistance 371mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series DRQ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 4.45mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 7.6mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- CN
SMD Dual Winding Shielded Power Inductors - DRQ series
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Related links
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2.13 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.41 A Idc
- Eaton 0704 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2.13 A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.67 A Idc
- Eaton 0127 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 7.57 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 929 mA Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.41 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.73 A Idc
