Eaton, DRQ, 0127 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 11.2 A Idc
- RS Stock No.:
- 169-9563
- Mfr. Part No.:
- DRQ127-100-R
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 350 units)*
$552.30
(exc. GST)
$607.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 350 - 350 | $1.578 | $552.30 |
| 700 - 1050 | $1.55 | $542.50 |
| 1400 + | $1.522 | $532.70 |
*price indicative
- RS Stock No.:
- 169-9563
- Mfr. Part No.:
- DRQ127-100-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 11.2A | |
| Package/Case | 0127 | |
| Packaging | Reel | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 68.6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Inductance Tolerance | ±20 % | |
| Series | DRQ | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 12.5mm | |
| Height | 8mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 11.2A | ||
Package/Case 0127 | ||
Packaging Reel | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 68.6mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Inductance Tolerance ±20 % | ||
Series DRQ | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 12.5mm | ||
Height 8mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- CN
SMD Dual Winding Shielded Power Inductors - DRQ series
DRQ series dual winding inductors for use in either single inductor or a coupled inductor applications (1:1 turns ratio). The DRQ inductors offer a wide range of inductance and current ratings as they can be either connected in series or parallel. Designed with a ferrite core the DRQ series have a 125°C maximum operating temperature.
Applications for the DRQ series include: Use as a transformer - SEPIC, flyback; Use as an inductor - buck, boost coupled; DC-DC converters; VRM inductor for CPU and DDR power supplies; Input and output filter chokes
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Eaton formerly known as Bussmann
- RS Stock No. 7700293P
- Mfr. Part No. DRQ127-100-R
Each (Supplied on a Reel)
$2.264
- RS Stock No. 7700293
- Mfr. Part No. DRQ127-100-R
Each (In a Bag of 5)
$2.264
- RS Stock No. 7700328
- Mfr. Part No. DRQ127-330-R
Each (In a Bag of 5)
$2.50
- RS Stock No. 7700328P
- Mfr. Part No. DRQ127-330-R
Each (Supplied on a Reel)
$2.50
Related links
- Eaton 0127 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 11.2 A Idc
- Eaton 0127 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 3.64 A Idc
- Eaton 0127 Shielded Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 2.01 A Idc
- Eaton 0127 Shielded Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 2.43 A Idc
- Eaton 0127 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 5.28 A Idc
- Eaton 0127 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 7.57 A Idc
- Eaton 0127 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 6.22 A Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 11.2 A Idc









