Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 nH ±2 % 250 mA Idc Q:34

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$304.00

(exc. GST)

$336.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.076$304.00-
20000 +$0.069$276.009%

*price indicative

RS Stock No.:
167-5733
Mfr. Part No.:
LQW18AN82NG00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

82nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

250mA

Package/Case

0603

Packaging

Paper Tape

Length

1.6mm

Automotive Standard

No

Shielding

No

Pin Count

2

Maximum DC Resistance

600mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±2 %

Series

LQW

Standards/Approvals

RoHS

Height

800μm

Termination Style

Solder

Depth

800μm

Core Material

Ferrite

Maximum Self Resonant Frequency

2GHz

Minimum Quality Factor

34

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
MY

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy