Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±5 % 120 mA Idc Q:25
- RS Stock No.:
- 167-5695
- Mfr. Part No.:
- LQW18ANR22J00D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$280.00
(exc. GST)
$320.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.07 | $280.00 |
| 8000 - 36000 | $0.068 | $272.00 |
| 40000 + | $0.061 | $244.00 |
*price indicative
- RS Stock No.:
- 167-5695
- Mfr. Part No.:
- LQW18ANR22J00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220nH | |
| Maximum DC Current | 120mA | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 2.5Ω | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQW | |
| Depth | 800μm | |
| Core Material | Ferrite | |
| Height | 800μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 1.2GHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 25 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220nH | ||
Maximum DC Current 120mA | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 2.5Ω | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Series LQW | ||
Depth 800μm | ||
Core Material Ferrite | ||
Height 800μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 1.2GHz | ||
Moulded Yes | ||
Minimum Quality Factor 25 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

Murata 0603 LQW18AN Series Wire Wound Inductors
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±5 % 120 mA Idc Q:25
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±2 % 120 mA Idc Q:25
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 200 nH ±2 % 120 mA Idc Q:25
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 220 nH ±5 % 250 mA Idc Q:25
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 220 mA Idc Q:34
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 180 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 43 nH ±5 % 380 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 nH ±5 % 650 mA Idc Q:35
