Murata, LQW2BH, 0805 (2012M) Unshielded Wire-wound SMD Inductor 18 nH ±5% Wire-Wound 690mA Idc Q:30
- RS Stock No.:
- 167-5619
- Mfr. Part No.:
- LQW2BHN18NJ03L
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-5619
- Mfr. Part No.:
- LQW2BHN18NJ03L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 18 nH | |
| Maximum DC Current | 690mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.5mm | |
| Height | 1.7mm | |
| Dimensions | 2 x 1.5 x 1.7mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 100mΩ | |
| Series | LQW2BH | |
| Maximum Self Resonant Frequency | 2.6GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 30 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 18 nH | ||
Maximum DC Current 690mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.5mm | ||
Height 1.7mm | ||
Dimensions 2 x 1.5 x 1.7mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 100mΩ | ||
Series LQW2BH | ||
Maximum Self Resonant Frequency 2.6GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 30 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 0805 (2012M) Wire-wound SMD Inductor 18 nH ±5% Wire-Wound 690mA Idc Q:30
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 22 nH ±5% Wire-Wound 720mA Idc Q:30
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 470 nH ±5% Wire-Wound 160mA Idc Q:15
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 390 nH ±5% Wire-Wound 170mA Idc
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 270 nH ±5% Wire-Wound 190mA Idc
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 6.8 nH ±0.5nH Wire-Wound 680mA Idc Q:20
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 330 nH ±10% Wire-Wound 180mA Idc
- Murata 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 270 nH ±5% Wire-Wound 190mA Idc Q:15
