Murata, LQW18A, 0603 (1608M) Unshielded Wire-wound SMD Inductor 3.9 nH ±0.2nH Wire-Wound 850mA Idc Q:35
- RS Stock No.:
- 167-4952
- Mfr. Part No.:
- LQW18AN3N9C00D
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-4952
- Mfr. Part No.:
- LQW18AN3N9C00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.9 nH | |
| Maximum DC Current | 850mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Shielded | No | |
| Tolerance | ±0.2nH | |
| Maximum DC Resistance | 59mΩ | |
| Series | LQW18A | |
| Maximum Self Resonant Frequency | 6GHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.9 nH | ||
Maximum DC Current 850mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Shielded No | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 59mΩ | ||
Series LQW18A | ||
Maximum Self Resonant Frequency 6GHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 35 | ||
Inductor Construction Wire-Wound | ||
Related links
- Murata 1608 Wire-wound SMD Inductor 3.9 nH ±0.2nH Wire-Wound 850mA Idc Q:35
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 4.3 nH ±0.5nH Wire-Wound 850mA Idc
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor 18 nH ±2% Wire-Wound 700mA Idc Q:42
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 72 nH ±2% Wire-Wound 270mA Idc Q:34
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 24 nH ±5% Wire-Wound 500mA Idc Q:40
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 75 nH ±2% Wire-Wound 270mA Idc Q:34
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 4.3 nH ±0.2nH Wire-Wound
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 4.3 nH ±0.5nH Wire-Wound 850mA
