Murata, LQG15HS, 0402 (1005M) Multilayer Surface Mount Inductor 56 nH ±5% Wire-Wound 200mA Idc Q:8
- RS Stock No.:
- 167-4925
- Mfr. Part No.:
- LQG15HS56NJ02D
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 50)
$0.55
(exc. GST)
$0.60
(inc. GST)
- RS Stock No.:
- 167-4925
- Mfr. Part No.:
- LQG15HS56NJ02D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 56 nH | |
| Maximum DC Current | 200mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 820mΩ | |
| Series | LQG15HS | |
| Maximum Self Resonant Frequency | 800MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 56 nH | ||
Maximum DC Current 200mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 820mΩ | ||
Series LQG15HS | ||
Maximum Self Resonant Frequency 800MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 0402 (1005M) Wire-wound SMD Inductor 220 nH ±5% Wire-Wound 120mA Idc Q:8
- Murata 0402 (1005M) Wire-wound SMD Inductor 5.1 nH ±0.3nH Wire-Wound 300mA Idc Q:8
- Murata 0402 (1005M) Wire-wound SMD Inductor 1 nH ±0.3nH Wire-Wound 300mA Idc Q:8
- Murata 0402 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 56 nH ±5% Wire-Wound 200mA Idc Q:25
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 56 nH ±5% Multilayer 200mA Idc Q:8
- TE Connectivity 0402 (1005M) Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 200mA Idc Q:25
- TE Connectivity 0402 (1005M) Unshielded Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 200mA Idc Q:25
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 82 nH ±5% Multilayer 200mA Idc Q:8

