Murata, LQH44P_J0, 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 550mA Idc
- RS Stock No.:
- 167-4025
- Mfr. Part No.:
- LQH44PN220MJ0L
- Brand:
- Murata
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.358
(exc. GST)
$0.394
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.358 | $358.00 |
2000 - 3000 | $0.349 | $349.00 |
4000 + | $0.344 | $344.00 |
*price indicative |
- RS Stock No.:
- 167-4025
- Mfr. Part No.:
- LQH44PN220MJ0L
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 1515 LQH44P_J0 Series Magnetically Shielded Wire Wound Chokes
LQH44P series miniature shielded inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH44P series are suitable for use as inductors or chokes in DC power supply circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 1515 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 550mA |
Package/Case | 1515 |
Length | 4mm |
Depth | 4mm |
Height | 1.1mm |
Dimensions | 4 x 4 x 1.1mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 480mΩ |
Series | LQH44P_J0 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 18MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |
Related links
- IDC Tools
- Connector Tool Kits
- Hand Saws
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Murata 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core,...
- Murata 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core,...
- Murata 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core,...