Toko, DFE201610P, 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 2.2 A Idc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-0598
Mfr. Part No.:
DFE201610P-2R2M=P2
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Product Type

Wirewound Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

2.2A

Package/Case

2016

Packaging

Embossed Tape

Length

2mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

168mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

DFE201610P

Core Material

Powdered Iron

Standards/Approvals

RoHS

Termination Style

Solder

Depth

1.6mm

Height

1mm

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
VN

DFE201612P Series Metal Alloy Inductors


DFE201612P Series Metal Alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These DFE201612P fixed inductors are reflow solderable and have an operating temperature of -40∼+125°C

These SMD inductors are a miniature size: 2016 footprint (2.0 mmx1.6 mm) and have a low profile (1.2 mm max. height).

These metal alloy inductors also have the use of flat wire for low DC resistance

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy