Murata, LQM, 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 750 mA Idc
- RS Stock No.:
- 166-9882
- Mfr. Part No.:
- LQM18PN2R2MFRL
- Brand:
- Murata
This image is representative of the product range
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$444.00
(exc. GST)
$488.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.111 | $444.00 | - |
| 8000 - 12000 | $0.108 | $432.00 | 2% |
| 16000 + | $0.106 | $424.00 | 4% |
*price indicative
- RS Stock No.:
- 166-9882
- Mfr. Part No.:
- LQM18PN2R2MFRL
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 750mA | |
| Package/Case | 0603 | |
| Packaging | Embossed Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 300mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | LQM | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Depth | 800μm | |
| Height | 800μm | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 750mA | ||
Package/Case 0603 | ||
Packaging Embossed Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 300mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series LQM | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Depth 800μm | ||
Height 800μm | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
LQM18PN Series SMD Chip Inductors
Applications
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 750 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±20 % 620 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Ferrite Core ±20 % 20 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 6.8 μH Ferrite Core ±20 % 120 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Ferrite Core ±20 % 30 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH Ferrite Core ±20 % 80 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 22 μH Ferrite Core ±20 % 50 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core ±20 % 100 mA Idc
