Murata, LQW, 1608 Wirewound Surface Mount Inductor with a Ferrite Core, 0.16 μH ±5 % 1 A Idc
- RS Stock No.:
- 166-9880
- Mfr. Part No.:
- LQW18CNR16J00D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,040.00
(exc. GST)
$1,160.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.26 | $1,040.00 | - |
| 8000 - 12000 | $0.253 | $1,012.00 | 2% |
| 16000 + | $0.25 | $1,000.00 | 3% |
*price indicative
- RS Stock No.:
- 166-9880
- Mfr. Part No.:
- LQW18CNR16J00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.16μH | |
| Maximum DC Current | 1A | |
| Package/Case | 1608 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 100mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQW | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Depth | 800μm | |
| Height | 800μm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.16μH | ||
Maximum DC Current 1A | ||
Package/Case 1608 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Maximum DC Resistance 100mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Series LQW | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Depth 800μm | ||
Height 800μm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
LQW18CN Series SMD Chip Inductors
Murata LQW Series wire wound RF inductors incorporates a high Q Value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.
Features
There are two types of structure available for different applications
High Q Value
Large currents can be supported
Low DC resistance
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 1608 Wirewound Surface Mount Inductor with a Ferrite Core, 0.16 μH ±5 % 1 A Idc
- Murata 1608 Wirewound Surface Mount Inductor with a Ferrite Core, 0.39 μH 620 mA Idc
- Murata 1608 Wirewound Surface Mount Inductor 10 nH ±2 % 800 mA Idc Q:38
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.033 μH ±5 % 1.7 A Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.1 μH ±10 % 1 A Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.018 μH ±2 % 550 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.12 μH ±5 % 1.1 A Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH ±5 % 450 mA Idc
