Murata, LQH, 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1 A Idc
- RS Stock No.:
- 166-9798
- Mfr. Part No.:
- LQH32PN100MNCL
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$520.00
(exc. GST)
$580.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.26 | $520.00 |
| 4000 - 6000 | $0.253 | $506.00 |
| 8000 + | $0.249 | $498.00 |
*price indicative
- RS Stock No.:
- 166-9798
- Mfr. Part No.:
- LQH32PN100MNCL
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 295mΩ | |
| Pin Count | 2 | |
| Series | LQH | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Depth | 2.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 1.55mm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 295mΩ | ||
Pin Count 2 | ||
Series LQH | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Depth 2.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 1.55mm | ||
Maximum Self Resonant Frequency 30MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
LQH32PN Series SMD Chip Inductors
Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.
Applications
Digital cameras
Mobile phones
TV
Games Machines
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1 A Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.6 A Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±30 % 1.3 A Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 650 mA Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 100 mA Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±5 % 100 mA Idc Q:40
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1 A Idc
- TDK 3225 Shielded Wirewound Surface Mount Inductor 1.7 μH ±25 % 2 A Idc
