Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 nH ±5 % 370 mA Idc Q:25
- RS Stock No.:
- 166-9792
- Mfr. Part No.:
- LQW15AN18NJ00D
- Brand:
- Murata
This image is representative of the product range
Add 20000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$670.00
(exc. GST)
$740.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.067 | $670.00 | - |
| 20000 - 90000 | $0.065 | $650.00 | 2% |
| 100000 + | $0.058 | $580.00 | 13% |
*price indicative
- RS Stock No.:
- 166-9792
- Mfr. Part No.:
- LQW15AN18NJ00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 18nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 370mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 270mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Depth | 600μm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 4.5GHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 18nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 370mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 270mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Depth 600μm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 4.5GHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)
Related links
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 nH ±5 % 370 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 nH ±2 % 370 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 20 nH ±2 % 370 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 nH ±5 % 210 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 nH ±5 % 260 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 nH ±5 % 700 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 36 nH ±5 % 260 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 43 nH ±5 % 250 mA Idc Q:25
