Murata, LQH31HN, 1206 Surface Mount Inductor with a Ferrite Core, 610 nH 250 mA Idc Q:60
- RS Stock No.:
- 166-9687
- Mfr. Part No.:
- LQH31HNR61K03L
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-9687
- Mfr. Part No.:
- LQH31HNR61K03L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 610nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 250mA | |
| Package/Case | 1206 | |
| Length | 3.2mm | |
| Shielding | No | |
| Maximum DC Resistance | 480mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | LQH31HN | |
| Height | 1.6mm | |
| Core Material | Ferrite | |
| Depth | 1.8mm | |
| Maximum Self Resonant Frequency | 240MHz | |
| Minimum Quality Factor | 60 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 610nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 250mA | ||
Package/Case 1206 | ||
Length 3.2mm | ||
Shielding No | ||
Maximum DC Resistance 480mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series LQH31HN | ||
Height 1.6mm | ||
Core Material Ferrite | ||
Depth 1.8mm | ||
Maximum Self Resonant Frequency 240MHz | ||
Minimum Quality Factor 60 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 1206 LQH31HN Series Wire Wound Inductor
High Q value and stable inductance in high frequency range
Both flow and reflow soldering methods can be employed for excellent solder heat resistance
SMT 1206 Inductors (Chokes)
Related links
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 610 nH 250 mA Idc Q:60
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 215 nH 520 mA Idc Q:60
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 64 nH 290 mA Idc Q:60
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 27 nH 560 mA Idc Q:60
- Murata 0201 Multilayer Surface Mount Inductor 8.2 nH 250 mA Idc Q:17
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±5% Wire-Wound 380mA Idc Q:60
- Murata 1206 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 230 mA Idc Q:60
- Murata 1206 Unshielded Surface Mount Inductor with a Ferrite Core, 27 nH ±5 % 560 mA Idc Q:60
