TE Connectivity, 3650, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±5 % 170 mA Idc Q:20
- RS Stock No.:
- 163-9495
- Mfr. Part No.:
- 36502A1R0JTDG
- Brand:
- TE Connectivity
This image is representative of the product range
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$750.00
(exc. GST)
$824.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) shipping from 17 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.375 | $750.00 | - |
| 4000 - 6000 | $0.366 | $732.00 | 2% |
| 8000 + | $0.36 | $720.00 | 4% |
*price indicative
- RS Stock No.:
- 163-9495
- Mfr. Part No.:
- 36502A1R0JTDG
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 170mA | |
| Package/Case | 0805 | |
| Packaging | Reel | |
| Length | 2.29mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 2.5Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Series | 3650 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 1.52mm | |
| Depth | 1.73mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 170mA | ||
Package/Case 0805 | ||
Packaging Reel | ||
Length 2.29mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 2.5Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Series 3650 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 1.52mm | ||
Depth 1.73mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- TW
0805 - 3650 Series
Related links
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±5 % 170 mA Idc Q:20
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 220 mA Idc Q:33
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 24 nH ±5 % 500 mA Idc Q:50
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 nH ±5 % 400 mA Idc Q:65
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 400 mA Idc Q:50
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 nH ±5 % 400 mA Idc Q:50
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 nH ±5 % 500 mA Idc Q:60
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 310 mA Idc Q:48
