Wurth, WE-MK, 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer 600mA Idc Q:10
- RS Stock No.:
- 163-8113
- Mfr. Part No.:
- 744786131
- Brand:
- Wurth Elektronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-8113
- Mfr. Part No.:
- 744786131
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 39 nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Maximum DC Resistance | 850mΩ | |
| Series | WE-MK | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 1.5GHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 39 nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Maximum DC Resistance 850mΩ | ||
Series WE-MK | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 1.5GHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer 600mA Idc Q:10
- TDK, 0603 (1608M) Multilayer Surface Mount Inductor 1.5 nH ±0.3nH Multilayer 600mA Idc Q:8
- TDK, 0603 (1608M) Multilayer Surface Mount Inductor 1.8 nH ±0.3nH Multilayer 600mA Idc Q:8
- TDK, 0603 (1608M) Multilayer Surface Mount Inductor 1.2 nH ±0.3nH Multilayer 600mA Idc Q:8
- Wurth 0603 (1608M) Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH ±5% Multilayer 600mA
- TE Connectivity 0603 (1608M) Unshielded Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 600mA Idc Q:40
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 5.1 nH ±0.3nH Multilayer 600mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 5.6 nH ±0.3nH Multilayer 600mA Idc Q:8
