Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.2 nH Multilayer ±0.05 %
- RS Stock No.:
- 163-8097
- Mfr. Part No.:
- 744786022A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$352.00
(exc. GST)
$388.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.088 | $352.00 |
| 20000 + | $0.079 | $316.00 |
*price indicative
- RS Stock No.:
- 163-8097
- Mfr. Part No.:
- 744786022A
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 2.2nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 100mΩ | |
| Inductance Tolerance | ±0.05 % | |
| Series | WE-MK | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Core Material | Ceramic | |
| Depth | 800μm | |
| Height | 800μm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 2.2nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 100mΩ | ||
Inductance Tolerance ±0.05 % | ||
Series WE-MK | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Core Material Ceramic | ||
Depth 800μm | ||
Height 800μm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- CN
Wurth 0603 WE-MK Series Multilayer Ceramic Inductors
Related links
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.2 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.2 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.2 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 430 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 82 nH Multilayer ±0.05 %
