Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.7 nH Multilayer ±0.05 %
- RS Stock No.:
- 163-8096
- Mfr. Part No.:
- 744786022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8096
- Mfr. Part No.:
- 744786022
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 2.7nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 200mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 120°C | |
| Inductance Tolerance | ±0.05 % | |
| Series | WE-MK | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Depth | 800μm | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 8.6GHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 2.7nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 200mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 120°C | ||
Inductance Tolerance ±0.05 % | ||
Series WE-MK | ||
Height 800μm | ||
Standards/Approvals No | ||
Depth 800μm | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 8.6GHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- TW
Wurth 0603 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.
Related links
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.7 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.7 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 430 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 82 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±0.05 %
