Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.5 nH Multilayer ±0.05 %

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$652.00

(exc. GST)

$716.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.163$652.00-
8000 - 12000$0.159$636.002%
16000 +$0.156$624.004%

*price indicative

RS Stock No.:
163-8094
Mfr. Part No.:
744786015A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

1.5nH

Maximum DC Current

600mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

100mΩ

Inductance Tolerance

±0.05 %

Series

WE-MK

Maximum Operating Temperature

125°C

Standards/Approvals

No

Termination Style

Surface Mount

Depth

800μm

Height

800μm

Core Material

Ceramic

Maximum Self Resonant Frequency

6GHz

Moulded

Yes

Minimum Quality Factor

8

Inductor Construction

Multilayer

COO (Country of Origin):
CN

Wurth 0603 WE-MK Series Multilayer Ceramic Inductors


Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy