Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.2 nH Multilayer ±0.05 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-8093
Mfr. Part No.:
744786012A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.2nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

600mA

Package/Case

0603

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

50mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±0.05 %

Series

WE-MK

Depth

800μm

Termination Style

Surface Mount

Standards/Approvals

No

Core Material

Ceramic

Height

800μm

Maximum Self Resonant Frequency

10GHz

Moulded

Yes

Inductor Construction

Multilayer

Minimum Quality Factor

8

COO (Country of Origin):
CN

Wurth 0603 WE-MK Series Multilayer Ceramic Inductors


Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy