Wurth Elektronik, WE-MK, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic, Ceramic Core, 12 nH Multilayer
- RS Stock No.:
- 163-8063
- Mfr. Part No.:
- 74478412
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8063
- Mfr. Part No.:
- 74478412
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-MK | |
| Package/Case | 0402 | |
| Shielding | Yes | |
| Product Type | Multilayer Surface Mount Inductor | |
| Core Material | Ceramic, Ceramic | |
| Inductance | 12 nH | |
| Inductor Construction | Multilayer | |
| Inductance Tolerance | ±0.05 % | |
| Maximum DC Current | 250 mA | |
| Minimum Quality Factor | 8 | |
| Automotive Standard | No | |
| Depth | 500 μm | |
| Height | 500 μm | |
| Length | 1 mm | |
| Maximum DC Resistance | 500 mΩ | |
| Maximum Operating Temperature | 120 °C | |
| Maximum Self Resonant Frequency | 3.2 GHz | |
| Minimum Operating Temperature | -40 °C | |
| Moulded | Yes | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Standards/Approvals | No | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-MK | ||
Package/Case 0402 | ||
Shielding Yes | ||
Product Type Multilayer Surface Mount Inductor | ||
Core Material Ceramic, Ceramic | ||
Inductance 12 nH | ||
Inductor Construction Multilayer | ||
Inductance Tolerance ±0.05 % | ||
Maximum DC Current 250 mA | ||
Minimum Quality Factor 8 | ||
Automotive Standard No | ||
Depth 500 μm | ||
Height 500 μm | ||
Length 1 mm | ||
Maximum DC Resistance 500 mΩ | ||
Maximum Operating Temperature 120 °C | ||
Maximum Self Resonant Frequency 3.2 GHz | ||
Minimum Operating Temperature -40 °C | ||
Moulded Yes | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Standards/Approvals No | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- TW
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Related links
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic 12 nH Multilayer
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±2 % 300
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±2 % 190
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±2 % 300
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer 300 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±5 % 300 mA Idc Q:8
- Wurth Elektronik 12 nH Multilayer 5 % 300 mA
