Wurth Elektronik, WE-MK, 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic, Ceramic Core, 6.8 nH Multilayer
- RS Stock No.:
- 163-8022
- Mfr. Part No.:
- 744782068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8022
- Mfr. Part No.:
- 744782068
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 6.8nH | |
| Maximum DC Current | 250mA | |
| Package/Case | 0201 | |
| Length | 600μm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 700mΩ | |
| Maximum Operating Temperature | 120°C | |
| Inductance Tolerance | ±0.05 % | |
| Series | WE-MK | |
| Core Material | Ceramic, Ceramic | |
| Depth | 300μm | |
| Height | 300μm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | No | |
| Maximum Self Resonant Frequency | 4.8GHz | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 6.8nH | ||
Maximum DC Current 250mA | ||
Package/Case 0201 | ||
Length 600μm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 700mΩ | ||
Maximum Operating Temperature 120°C | ||
Inductance Tolerance ±0.05 % | ||
Series WE-MK | ||
Core Material Ceramic, Ceramic | ||
Depth 300μm | ||
Height 300μm | ||
Termination Style Surface Mount | ||
Standards/Approvals No | ||
Maximum Self Resonant Frequency 4.8GHz | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
Wurth 0201 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0201 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Related links
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic 6.8 nH Multilayer
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±0.05 %
- TDK 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 700 mA Idc
- Wurth Elektronik 6.8 nH Multilayer 5 % 300 mA
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic 33 nH Multilayer
