Wurth Elektronik, WE-KI, 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 220 nH ±5 % 800 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$798.00

(exc. GST)

$878.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.399$798.00-
10000 +$0.359$718.0010%

*price indicative

RS Stock No.:
163-7955
Mfr. Part No.:
744762222A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

800mA

Package/Case

1008A

Length

2.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

450mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-KI

Inductance Tolerance

±5 %

Standards/Approvals

REACH, RoHS

Core Material

Ceramic

Termination Style

Surface Mount

Height

1.6mm

Depth

2mm

Maximum Self Resonant Frequency

730MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

45

COO (Country of Origin):
MY

Wurth 1008 WE-KI Series Wire-Wound Inductors


Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy