Wurth Elektronik, WE-LQS, 6045 Shielded Surface Mount Inductor with a Iron Core, 150 μH Moulded ±20 % 840 mA Idc
- RS Stock No.:
- 163-7837
- Mfr. Part No.:
- 74404064151
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$1,344.00
(exc. GST)
$1,479.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $0.896 | $1,344.00 |
| 3000 - 4500 | $0.873 | $1,309.50 |
| 6000 + | $0.86 | $1,290.00 |
*price indicative
- RS Stock No.:
- 163-7837
- Mfr. Part No.:
- 74404064151
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 150μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 840mA | |
| Package/Case | 6045 | |
| Packaging | Tape & Reel | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 570mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | WE-LQS | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Core Material | Iron | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Height | 4.5mm | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 5.4MHz | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 150μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 840mA | ||
Package/Case 6045 | ||
Packaging Tape & Reel | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 570mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series WE-LQS | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Core Material Iron | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Height 4.5mm | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 5.4MHz | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 6045 Shielded Surface Mount Inductor with a Iron Core, 150 μH Moulded ±20 % 840 mA Idc
- Wurth Elektronik 6045 Shielded Surface Mount Inductor with a Iron Core, 220 μH Moulded ±20 % 660 mA Idc
- Wurth Elektronik 3015 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 840 mA Idc
- Wurth Elektronik 6045 Shielded Surface Mount Inductor 4.7 μH Semi Shielded ±30 % 3.3 A Idc
- Wurth Elektronik 6045 Shielded Surface Mount Inductor 12 μH Semi Shielded ±20 % 2.2 A Idc
- Wurth Elektronik 82 μH ±20 % 840 mA Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 100 μH Semi Shielded ±20 % 800 mA Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±10 % 250 mA Idc
