Wurth Elektronik, WE-LQS, 4018 Shielded Wirewound Surface Mount Inductor with a Iron Core, 330 μH Moulded ±20 % 200 mA
- RS Stock No.:
- 163-7809
- Mfr. Part No.:
- 74404042331
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,292.00
(exc. GST)
$2,520.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.764 | $2,292.00 |
| 15000 + | $0.687 | $2,061.00 |
*price indicative
- RS Stock No.:
- 163-7809
- Mfr. Part No.:
- 74404042331
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 330μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 4018 | |
| Packaging | Tape & Reel | |
| Length | 4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 5.3Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQS | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Iron | |
| Termination Style | Surface Mount | |
| Depth | 4mm | |
| Height | 1.8mm | |
| Maximum Self Resonant Frequency | 4.2MHz | |
| Moulded | Yes | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 330μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 4018 | ||
Packaging Tape & Reel | ||
Length 4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 5.3Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQS | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Iron | ||
Termination Style Surface Mount | ||
Depth 4mm | ||
Height 1.8mm | ||
Maximum Self Resonant Frequency 4.2MHz | ||
Moulded Yes | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor with a Iron Core, 330 μH Moulded ±20 % 200 mA
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor with a Iron Core, 220 μH Moulded ±20 % 250 mA
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 15 μH Semi Shielded ±20 % 850 mA Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 22 μH Semi Shielded ±20 % 700 mA Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 47 μH Semi Shielded ±20 % 600 mA Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 6.8 μH Semi Shielded ±20 % 1.45 A Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 1.2 A Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 4.7 μH Semi Shielded ±20 % 1.7 A Idc
