Wurth Elektronik, WE-HCF, 2818 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 15 μH Flat Wire
- RS Stock No.:
- 163-5516
- Mfr. Part No.:
- 7443641500
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tray of 30 units)*
$358.08
(exc. GST)
$393.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) shipping from 19 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 30 - 120 | $11.936 | $358.08 |
| 150 + | $10.743 | $322.29 |
*price indicative
- RS Stock No.:
- 163-5516
- Mfr. Part No.:
- 7443641500
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 30A | |
| Package/Case | 2818 | |
| Length | 28.5mm | |
| Packaging | Tray | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.4mΩ | |
| Inductance Tolerance | ±15 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCF | |
| Core Material | Manganese Zinc Ferrite | |
| Standards/Approvals | RoHS, IEC 62024-2-2020 | |
| Depth | 19.5mm | |
| Height | 18.5mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 11MHz | |
| Moulded | No | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 30A | ||
Package/Case 2818 | ||
Length 28.5mm | ||
Packaging Tray | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.4mΩ | ||
Inductance Tolerance ±15 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCF | ||
Core Material Manganese Zinc Ferrite | ||
Standards/Approvals RoHS, IEC 62024-2-2020 | ||
Depth 19.5mm | ||
Height 18.5mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 11MHz | ||
Moulded No | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
Wurth WE-HCF Series Wire Wound Common Mode Chokes
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 2818 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 15 μH Flat Wire
- Wurth Elektronik 2818 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 10 μH Flat Wire
- Wurth Elektronik 2818 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH Flat Wire
- Wurth Elektronik 2818 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 4.7 μH Flat Wire
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 10 μH ±20 %
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 4.7 μH ±20
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 1 μH ±20 %
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 3.3 μH ±20
