Wurth Elektronik, WE-UCF, 1712 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 100 mH Sectional
- RS Stock No.:
- 163-5503
- Mfr. Part No.:
- 744290104
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 1250 more to save $716.25
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$1,431.00
(exc. GST)
$1,574.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | $5.724 | $1,431.00 | - |
| 1250 + | $5.151 | $1,287.75 | $716.25 |
*price indicative
- RS Stock No.:
- 163-5503
- Mfr. Part No.:
- 744290104
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100mH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 150mA | |
| Package/Case | 1712 | |
| Packaging | Tape & Reel | |
| Length | 14mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 8 | |
| Maximum DC Resistance | 8.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-UCF | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | REACH, RoHS | |
| Height | 7.8mm | |
| Depth | 12.5mm | |
| Moulded | No | |
| Inductor Construction | Sectional Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100mH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 150mA | ||
Package/Case 1712 | ||
Packaging Tape & Reel | ||
Length 14mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 8 | ||
Maximum DC Resistance 8.5Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-UCF | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals REACH, RoHS | ||
Height 7.8mm | ||
Depth 12.5mm | ||
Moulded No | ||
Inductor Construction Sectional Winding | ||
- COO (Country of Origin):
- CN
Wurth WE-UCF SMD Common Mode Line Filter
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1712 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 100 mH Sectional
- Wurth Elektronik 1712 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 28 mH Sectional
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.24 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.33 μH Sectional Winding
- Wurth 2 x 68 mH ±30% Sectional Winding 200mA Idc
- Wurth Elektronik 1 mH Sectional Winding ±40 % 950 mA
