Wurth Elektronik, WE-LQS, 6045 Shielded Wirewound Surface Mount Inductor 47 μH Semi Shielded ±20 % 1.2 A Idc
- RS Stock No.:
- 163-5484
- Mfr. Part No.:
- 74404064470
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 7500 more to save $750.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,500.00
(exc. GST)
$1,650.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $1.00 | $1,500.00 | - |
| 7500 + | $0.90 | $1,350.00 | $750.00 |
*price indicative
- RS Stock No.:
- 163-5484
- Mfr. Part No.:
- 74404064470
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 1.2A | |
| Package/Case | 6045 | |
| Packaging | Tape & Reel | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 200mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQS | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 6.4MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 1.2A | ||
Package/Case 6045 | ||
Packaging Tape & Reel | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 200mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQS | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 6mm | ||
Height 4.5mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 6.4MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 47 μH Semi Shielded ±20 % 1.2 A Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 15 μH Semi Shielded ±20 % 2.05 A Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 100 μH Semi Shielded ±20 % 800 mA Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 2.45 A Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 1.2 A Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±10 % 250 mA Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor with a Iron Core, 330 μH Moulded ±20 % 510 mA
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 150 μH ±20 % 1.2 A Idc
