Wurth Elektronik, WE-LQS, 6045 Shielded Wirewound Surface Mount Inductor 100 μH Semi Shielded ±20 % 800 mA Idc
- RS Stock No.:
- 163-5478
- Mfr. Part No.:
- 74404064101
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-5478
- Mfr. Part No.:
- 74404064101
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 800mA | |
| Package/Case | 6045 | |
| Packaging | Tape & Reel | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 433mΩ | |
| Series | WE-LQS | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 4.2MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 800mA | ||
Package/Case 6045 | ||
Packaging Tape & Reel | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 433mΩ | ||
Series WE-LQS | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Depth 6mm | ||
Height 4.5mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 4.2MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 100 μH Semi Shielded ±20 % 800 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 800 mA Idc
- Bourns 10 μH Semi Shielded ±20 % 800 mA Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±10 % 250 mA Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 15 μH Semi Shielded ±20 % 2.05 A Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 2.45 A Idc
- TDK 3010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 800 mA Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 47 μH Semi Shielded ±20 % 1.2 A Idc
