Wurth Elektronik, WE-LQS, 5040 Shielded Surface Mount Inductor 1.5 μH Semi Shielded ±30 % 4.3 A Idc
- RS Stock No.:
- 163-5446
- Mfr. Part No.:
- 74404054015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-5446
- Mfr. Part No.:
- 74404054015
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 4.3A | |
| Package/Case | 5040 | |
| Packaging | Tape & Reel | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-LQS | |
| Maximum Operating Temperature | 125°C | |
| Height | 4mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 5mm | |
| Maximum Self Resonant Frequency | 86MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 4.3A | ||
Package/Case 5040 | ||
Packaging Tape & Reel | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Series WE-LQS | ||
Maximum Operating Temperature 125°C | ||
Height 4mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 5mm | ||
Maximum Self Resonant Frequency 86MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 5040 Shielded Surface Mount Inductor 1.5 μH Semi Shielded ±30 % 4.3 A Idc
- Wurth Elektronik 5040 Shielded Surface Mount Inductor 1 μH Semi Shielded ±30 % 4.9 A Idc
- Wurth Elektronik 5040 Shielded Surface Mount Inductor 10 μH Semi Shielded ±20 % 2.1 A Idc
- Wurth Elektronik 5040 Shielded Surface Mount Inductor 47 μH Semi Shielded ±20 % 1 A Idc
- Wurth Elektronik 5040 Shielded Surface Mount Inductor 33 μH Semi Shielded ±20 % 1.2 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor 2.2 μH Semi Shielded ±30 % 3.8 A Idc
- Wurth Elektronik 8015 Shielded Surface Mount Inductor with a Ferrite Core, 520 nH ±30 % 4.3 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor 22 μH Semi Shielded ±20 % 1.5 A Idc
