Wurth Elektronik, WE-PD, 7345 Shielded Surface Mount Inductor 270 μH ±20 % 430 mA Idc
- RS Stock No.:
- 163-5078
- Mfr. Part No.:
- 744777270
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5000 more to save $905.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,814.00
(exc. GST)
$1,995.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.814 | $1,814.00 | - |
| 5000 + | $1.633 | $1,633.00 | $905.00 |
*price indicative
- RS Stock No.:
- 163-5078
- Mfr. Part No.:
- 744777270
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 270μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 430mA | |
| Package/Case | 7345 | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.64Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 62024-2-2020, JEDEC JS709B, REACH, RoHS | |
| Height | 4.5mm | |
| Depth | 7.3mm | |
| Maximum Self Resonant Frequency | 4.5MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 270μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 430mA | ||
Package/Case 7345 | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1.64Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 62024-2-2020, JEDEC JS709B, REACH, RoHS | ||
Height 4.5mm | ||
Depth 7.3mm | ||
Maximum Self Resonant Frequency 4.5MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN

WE-PD Series Magnetically Shielded Wire Wound Chokes
Applications
Wurth Non Standard SMT Inductors (Chokes)
Note
- RS Stock No. 7897097
- Mfr. Part No. 744777270
- RS Stock No. 7897160
- Mfr. Part No. 744777920
- RS Stock No. 7897148
- Mfr. Part No. 7447779133
- RS Stock No. 7981644
- Mfr. Part No. 7447789222
Related links
- Wurth Elektronik 7345 Shielded Surface Mount Inductor 270 μH ±20 % 430 mA Idc
- Wurth Elektronik 7345 Shielded Surface Mount Inductor 390 μH ±20 % 380 mA Idc
- Wurth Elektronik 7345 Shielded Surface Mount Inductor 180 μH ±20 % 510 mA Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor 220 μH ±20 % 430 mA Idc
- Wurth Elektronik 220 μH ±20 % 430 mA Idc
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Iron Core, 100 μH Moulded ±20 % 430 mA Idc
- Wurth Elektronik 270 μH ±20 % 430 mA Idc
- Wurth Elektronik 1000 μH ±20 % 430 mA Idc






