Wurth Elektronik, WE-RFI, 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 nH ±5 % 300 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$798.00

(exc. GST)

$878.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.399$798.00-
4000 - 18000$0.389$778.002%
20000 +$0.35$700.0012%

*price indicative

RS Stock No.:
163-5005
Mfr. Part No.:
744760282A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

820nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

300mA

Package/Case

0805

Packaging

Tape & Reel

Length

2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.5Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±5 %

Series

WE-RFI

Maximum Operating Temperature

85°C

Depth

1.25mm

Core Material

Ferrite

Height

1.2mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Termination Style

Surface Mount

Maximum Self Resonant Frequency

215MHz

Inductor Construction

Wirewound

Minimum Quality Factor

35

COO (Country of Origin):
MY

Wurth 0805 WE-RFI Series Wire Wound Inductors


WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these Compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy