Wurth Elektronik, WE-TPC, 1028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±30 % 500 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,460.00

(exc. GST)

$1,610.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$1.46$1,460.00-
2000 - 3000$1.424$1,424.002%
4000 +$1.402$1,402.003%

*price indicative

RS Stock No.:
163-4840
Mfr. Part No.:
744065221
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

500mA

Package/Case

1028

Length

10mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1Ω

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Series

WE-TPC

Standards/Approvals

REACH, IEC 60286-3:2013, RoHS, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B

Core Material

Ferrite

Height

10mm

Termination Style

Surface Mount

Depth

2.8mm

Maximum Self Resonant Frequency

0MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-TPC Series 10mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy