Wurth Elektronik, WE-LQS, 4018 Shielded Wirewound Surface Mount Inductor 2.2 μH Semi Shielded ±20 % 2.2 A Idc
- RS Stock No.:
- 163-4781
- Mfr. Part No.:
- 74404042022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,895.00
(exc. GST)
$3,186.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.965 | $2,895.00 |
| 15000 + | $0.868 | $2,604.00 |
*price indicative
- RS Stock No.:
- 163-4781
- Mfr. Part No.:
- 74404042022
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.2A | |
| Package/Case | 4018 | |
| Length | 4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 42mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQS | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Depth | 4mm | |
| Height | 1.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 60MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.2A | ||
Package/Case 4018 | ||
Length 4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 42mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQS | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Depth 4mm | ||
Height 1.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 60MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 2.2 μH Semi Shielded ±20 % 2.2 A Idc
- Wurth Elektronik 2512 Shielded Wirewound Surface Mount Inductor 1 μH Semi Shielded ±20 % 2.2 A Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 1.2 A Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 6.8 μH Semi Shielded ±20 % 1.45 A Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 4.7 μH Semi Shielded ±20 % 1.7 A Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 15 μH Semi Shielded ±20 % 850 mA Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 22 μH Semi Shielded ±20 % 700 mA Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 47 μH Semi Shielded ±20 % 600 mA Idc
